BZT52H-C4V7,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 2.040
Unit Price: kr.0.89000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3
Unit Price: kr.1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 47.910
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 116.470
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 9.447
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 15.358
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 42.244
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 27.640
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 16.580
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 89.015
Unit Price: kr.1.01000
Datasheet
Zener Diode 4.7 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C4V7,115

DigiKey Part Number
1727-3613-2-ND - Tape & Reel (TR)
1727-3613-1-ND - Cut Tape (CT)
1727-3613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C4V7,115
Description
DIODE ZENER 4.7V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 4.7 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
78 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C4V7_R1_00001Panjit International Inc.2.0403757-BZT52-C4V7_R1_00001CT-NDkr.0.89000Similar
BZT52C4V7Diotec Semiconductor04878-BZT52C4V7CT-NDkr.1.08000Similar
BZT52C4V7 RHGTaiwan Semiconductor Corporation31801-BZT52C4V7RHGCT-NDkr.1.33000Similar
KDZVTR4.3BRohm Semiconductor47.910KDZVTR4.3BCT-NDkr.3.61000Similar
MM3Z4V7Bonsemi116.470MM3Z4V7BCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes