MMSZ5230B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.488
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 27.640
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 89.015
Unit Price: kr.1.01000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Direct


onsemi
In Stock: 17.611
Unit Price: kr.2.54000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6.842
Unit Price: kr.6.53000
Datasheet

Direct


Diodes Incorporated
In Stock: 890
Unit Price: kr.1.90000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 13.647
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.671
Unit Price: kr.3.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.31328
Datasheet

Similar


Diodes Incorporated
In Stock: 76.921
Unit Price: kr.1.46000
Datasheet

Similar


Diotec Semiconductor
In Stock: 719
Unit Price: kr.0.63000
Datasheet

Similar


Panjit International Inc.
In Stock: 12.493
Unit Price: kr.0.95000
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5230B

DigiKey Part Number
MMSZ5230BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5230B
Description
DIODE ZENER 4.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4688T1Gonsemi15.488MMSZ4688T1GOSCT-NDkr.1.08000Direct
MMSZ4V7T1Gonsemi27.640MMSZ4V7T1GOSCT-NDkr.1.08000Direct
MMSZ5230BT1Gonsemi89.015MMSZ5230BT1GOSCT-NDkr.1.01000Direct
SZMMSZ4688T1Gonsemi0SZMMSZ4688T1GOSCT-NDkr.2.16000Direct
SZMMSZ4V7T1Gonsemi17.611488-SZMMSZ4V7T1GCT-NDkr.2.54000Direct
Obsolete
Marketplace Stock: 16.580 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.580In Stock
Ships from Rochester Electronics, LLC