
MMSZ5230BT1G | |
|---|---|
DigiKey Part Number | MMSZ5230BT1GOSTR-ND - Tape & Reel (TR) MMSZ5230BT1GOSCT-ND - Cut Tape (CT) MMSZ5230BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230BT1G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5230BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.41600 | kr.41.60 |
| 500 | kr.0.29616 | kr.148.08 |
| 1.000 | kr.0.25836 | kr.258.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22685 | kr.680.55 |
| 6.000 | kr.0.18904 | kr.1,134.24 |
| 9.000 | kr.0.17014 | kr.1,531.26 |
| 15.000 | kr.0.14786 | kr.2,217.90 |
| 21.000 | kr.0.14057 | kr.2,951.97 |
| 30.000 | kr.0.13348 | kr.4,004.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |








