
BZT52-C4V7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C4V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C4V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C4V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V7_R1_00001 |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 78 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B4V7-AU_R1_000A1 | Panjit International Inc. | 945 | 3757-BZT52-B4V7-AU_R1_000A1CT-ND | kr.0.82000 | Parametric Equivalent |
| BZT52-B4V7_R1_00001 | Panjit International Inc. | 1.616 | 3757-BZT52-B4V7_R1_00001CT-ND | kr.0.76000 | Parametric Equivalent |
| BZT52-C4V7-AU_R1_000A1 | Panjit International Inc. | 2.720 | 3757-BZT52-C4V7-AU_R1_000A1CT-ND | kr.0.70000 | Parametric Equivalent |
| BZT52B4V7-G RHG | Taiwan Semiconductor Corporation | 4.340 | 1801-BZT52B4V7-GRHGCT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32210 | kr.32.21 |
| 500 | kr.0.23218 | kr.116.09 |
| 1.000 | kr.0.20301 | kr.203.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16569 | kr.497.07 |
| 6.000 | kr.0.14678 | kr.880.68 |
| 9.000 | kr.0.13713 | kr.1,234.17 |
| 15.000 | kr.0.12627 | kr.1,894.05 |
| 21.000 | kr.0.11983 | kr.2,516.43 |
| 30.000 | kr.0.11356 | kr.3,406.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

