Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX71H,235

DigiKey Part Number
1727-BCX71H,235TR-ND - Tape & Reel (TR)
1727-BCX71H,235CT-ND - Cut Tape (CT)
1727-BCX71H,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX71H,235
Description
TRANS PNP 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCX71H,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A RFGTaiwan Semiconductor Corporation12.0821801-BC857ARFGCT-NDkr.1.08000Similar
BC857B RFGTaiwan Semiconductor Corporation4.3251801-BC857BRFGCT-NDkr.1.08000Similar
BC857BE6433HTMA1Infineon Technologies147.000BC857BE6433HTMA1TR-NDkr.0.38040Similar
BC857BH RFGTaiwan Semiconductor Corporation5.7901801-BC857BHRFGCT-NDkr.1.33000Similar
BC857C RFGTaiwan Semiconductor Corporation8.6401801-BC857CRFGCT-NDkr.1.08000Similar
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.66600kr.6.66
100kr.0.41020kr.41.02
500kr.0.29772kr.148.86
1.000kr.0.26114kr.261.14
2.000kr.0.23024kr.460.48
5.000kr.0.19662kr.983.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17577kr.1,757.70
20.000kr.0.15821kr.3,164.20
30.000kr.0.14925kr.4,477.50
50.000kr.0.13917kr.6,958.50
70.000kr.0.13321kr.9,324.70
100.000kr.0.12740kr.12,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000