


BC857BH RFG | |
|---|---|
DigiKey Part Number | 1801-BC857BHRFGTR-ND - Tape & Reel (TR) 1801-BC857BHRFGCT-ND - Cut Tape (CT) 1801-BC857BHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BH RFG |
Description | SOT-23, -50V, -0.1A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.76500 | kr.7.65 |
| 100 | kr.0.47390 | kr.47.39 |
| 500 | kr.0.34542 | kr.172.71 |
| 1.000 | kr.0.30375 | kr.303.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25051 | kr.751.53 |
| 6.000 | kr.0.22360 | kr.1,341.60 |
| 9.000 | kr.0.20988 | kr.1,888.92 |
| 15.000 | kr.0.19443 | kr.2,916.45 |
| 21.000 | kr.0.18527 | kr.3,890.67 |
| 30.000 | kr.0.17636 | kr.5,290.80 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

