


BC857B RFG | |
|---|---|
DigiKey Part Number | 1801-BC857BRFGTR-ND - Tape & Reel (TR) 1801-BC857BRFGCT-ND - Cut Tape (CT) 1801-BC857BRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B RFG |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC857B RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64300 | kr.6.43 |
| 100 | kr.0.39480 | kr.39.48 |
| 500 | kr.0.28652 | kr.143.26 |
| 1.000 | kr.0.25135 | kr.251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20642 | kr.619.26 |
| 6.000 | kr.0.18367 | kr.1,102.02 |
| 9.000 | kr.0.17207 | kr.1,548.63 |
| 15.000 | kr.0.15900 | kr.2,385.00 |
| 21.000 | kr.0.15126 | kr.3,176.46 |
| 30.000 | kr.0.14372 | kr.4,311.60 |
| 75.000 | kr.0.12718 | kr.9,538.50 |
| 150.000 | kr.0.11694 | kr.17,541.00 |
| 300.000 | kr.0.10834 | kr.32,502.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

