Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
SOT-323

BC857A RFG

DigiKey Part Number
1801-BC857ARFGTR-ND - Tape & Reel (TR)
1801-BC857ARFGCT-ND - Cut Tape (CT)
1801-BC857ARFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857A RFG
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC857A RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.64300kr.6.43
100kr.0.39480kr.39.48
500kr.0.28652kr.143.26
1.000kr.0.25135kr.251.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20642kr.619.26
6.000kr.0.18367kr.1,102.02
9.000kr.0.17207kr.1,548.63
15.000kr.0.15900kr.2,385.00
21.000kr.0.15126kr.3,176.46
30.000kr.0.14372kr.4,311.60
75.000kr.0.12718kr.9,538.50
150.000kr.0.11694kr.17,541.00
300.000kr.0.10834kr.32,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750