74LVC06AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.242
Unit Price: kr.3.07000
Datasheet

Similar


onsemi
In Stock: 520
Unit Price: kr.2.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.781
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 76.362
Unit Price: kr.2.30000
Datasheet

Similar


Texas Instruments
In Stock: 29.020
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 3.586
Unit Price: kr.13.31000
Datasheet

Similar


Texas Instruments
In Stock: 21.563
Unit Price: kr.3.39000
Datasheet

Similar


Texas Instruments
In Stock: 2.220
Unit Price: kr.4.54000
Datasheet

Similar


Texas Instruments
In Stock: 31.840
Unit Price: kr.3.65000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC06AD,112

DigiKey Part Number
1727-7283-ND
Manufacturer
Manufacturer Product Number
74LVC06AD,112
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.2V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
2.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types