
MC74LCX06DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX06DR2GTR-ND - Tape & Reel (TR) 488-MC74LCX06DR2GCT-ND - Cut Tape (CT) 488-MC74LCX06DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX06DR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX06DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.24760 | kr.31.19 |
| 100 | kr.1.07340 | kr.107.34 |
| 250 | kr.0.99056 | kr.247.64 |
| 500 | kr.0.94060 | kr.470.30 |
| 1.000 | kr.0.89952 | kr.899.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85615 | kr.2,140.38 |
| 5.000 | kr.0.82999 | kr.4,149.95 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

