
SN74LVC06AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC06AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC06AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC06AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06AQDRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06AQDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.26600 | kr.32.66 |
| 25 | kr.2.93200 | kr.73.30 |
| 100 | kr.2.56490 | kr.256.49 |
| 250 | kr.2.39068 | kr.597.67 |
| 500 | kr.2.28548 | kr.1,142.74 |
| 1.000 | kr.2.19893 | kr.2,198.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.10752 | kr.5,268.80 |
| 5.000 | kr.2.05243 | kr.10,262.15 |
| 7.500 | kr.2.02484 | kr.15,186.30 |
| 12.500 | kr.1.99427 | kr.24,928.38 |
| 17.500 | kr.1.97641 | kr.34,587.18 |
| 25.000 | kr.1.95922 | kr.48,980.50 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

