SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06AQDRQ1

DigiKey Part Number
296-SN74LVC06AQDRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC06AQDRQ1CT-ND - Cut Tape (CT)
296-SN74LVC06AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC06AQDRQ1
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.57300kr.25.73
25kr.2.30160kr.57.54
100kr.2.00510kr.200.51
250kr.1.86368kr.465.92
500kr.1.77844kr.889.22
1.000kr.1.73318kr.1,733.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.63412kr.4,085.30
5.000kr.1.58949kr.7,947.45
7.500kr.1.56713kr.11,753.47
12.500kr.1.54236kr.19,279.50
17.500kr.1.52789kr.26,738.08
25.000kr.1.51395kr.37,848.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250

Other Suppliers on DigiKey

29.470In Stock
Ships from Rochester Electronics, LLC