Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7540D,118

DigiKey Part Number
1727-2046-2-ND - Tape & Reel (TR)
1727-2046-1-ND - Cut Tape (CT)
1727-2046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC7540D,118
Description
IC BUFF 2V/6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC540D,653Nexperia USA Inc.8001727-2043-1-NDkr.4.12000Parametric Equivalent
74HC540D-Q100JNexperia USA Inc.1.6991727-74HC540D-Q100JCT-NDkr.5.39000Parametric Equivalent
74HC7540D,112Nexperia USA Inc.651727-3336-NDkr.12.49000Parametric Equivalent
CD74HC540MTexas Instruments32296-CD74HC540M-NDkr.6.09000Parametric Equivalent
CD74HC540M96Texas Instruments1.969296-31599-1-NDkr.4.95000Parametric Equivalent
In-Stock: 1.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.7.65900kr.76.59
25kr.6.95640kr.173.91
100kr.6.18780kr.618.78
250kr.5.82112kr.1,455.28
500kr.5.73376kr.2,866.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.26823kr.10,536.46
4.000kr.5.14493kr.20,579.72
6.000kr.5.08317kr.30,499.02
10.000kr.5.01478kr.50,147.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500