


CD74HC540M96 | |
|---|---|
DigiKey Part Number | 296-31599-2-ND - Tape & Reel (TR) 296-31599-1-ND - Cut Tape (CT) 296-31599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC540M96 |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC540M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.22520 | kr.80.63 |
| 100 | kr.2.82730 | kr.282.73 |
| 250 | kr.2.63812 | kr.659.53 |
| 500 | kr.2.52378 | kr.1,261.89 |
| 1.000 | kr.2.49883 | kr.2,498.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.35235 | kr.4,704.70 |
| 4.000 | kr.2.28863 | kr.9,154.52 |
| 6.000 | kr.2.25672 | kr.13,540.32 |
| 10.000 | kr.2.22136 | kr.22,213.60 |
| 14.000 | kr.2.20070 | kr.30,809.80 |
| 20.000 | kr.2.18082 | kr.43,616.40 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

