Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74HC368D,652 | |
|---|---|
DigiKey Part Number | 1727-4075-ND |
Manufacturer | |
Manufacturer Product Number | 74HC368D,652 |
Description | IC BUFF 2V/6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC368D,653 | Nexperia USA Inc. | 1.117 | 1727-7939-1-ND | kr.3.55000 | Parametric Equivalent |
| MC74HC368ADR2G | onsemi | 2.148 | MC74HC368ADR2GOSCT-ND | kr.2.47000 | Upgrade |
| CD74HC368MT | Texas Instruments | 8.000 | CD74HC368MT-ND | kr.4.31120 | Similar |
| SN74HC368D | Rochester Electronics, LLC | 8.215 | 2156-SN74HC368D-ND | kr.5.00861 | Similar |
| SN74HC368DR | Texas Instruments | 7.387 | 296-14850-1-ND | kr.5.64000 | Similar |






