
SN74HC368NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC368NSRTR-ND - Tape & Reel (TR) 296-SN74HC368NSRCT-ND - Cut Tape (CT) 296-SN74HC368NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC368NSR |
Description | IC BUFFER INVERTING 6V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.14200 | kr.51.42 |
| 25 | kr.4.64840 | kr.116.21 |
| 100 | kr.4.10520 | kr.410.52 |
| 250 | kr.3.84584 | kr.961.46 |
| 500 | kr.3.68950 | kr.1,844.75 |
| 1.000 | kr.3.56080 | kr.3,560.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.45483 | kr.6,909.66 |
| 4.000 | kr.3.36762 | kr.13,470.48 |
| 6.000 | kr.3.32395 | kr.19,943.70 |
| 10.000 | kr.3.27557 | kr.32,755.70 |
| 14.000 | kr.3.24731 | kr.45,462.34 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

