
74HC368D,652 | |
|---|---|
DigiKey Part Number | 2156-74HC368D,652-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC368D,652 |
Description | IC BUFFER INVERTING 6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 145091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 402 | kr.4.75500 | kr.1,911.51 |
| Unit Price without VAT: | kr.4.75500 |
|---|---|
| Unit Price with VAT: | kr.5.94375 |

