
SN74HC368DR | |
|---|---|
DigiKey Part Number | 296-14850-2-ND - Tape & Reel (TR) 296-14850-1-ND - Cut Tape (CT) 296-14850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC368DR |
Description | IC BUFFER INVERTING 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.68040 | kr.92.01 |
| 100 | kr.3.23430 | kr.323.43 |
| 250 | kr.3.02184 | kr.755.46 |
| 500 | kr.2.89388 | kr.1,446.94 |
| 1.000 | kr.2.88250 | kr.2,882.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.67720 | kr.6,693.00 |
| 5.000 | kr.2.61013 | kr.13,050.65 |
| 7.500 | kr.2.57654 | kr.19,324.05 |
| 12.500 | kr.2.53934 | kr.31,741.75 |
| 17.500 | kr.2.51758 | kr.44,057.65 |
| 25.000 | kr.2.49666 | kr.62,416.50 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |






