Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74HC251PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC251PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC251PW-Q100J |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.37674 | kr.3,441.85 |
| 5.000 | kr.1.33791 | kr.6,689.55 |
| 7.500 | kr.1.31847 | kr.9,888.52 |
| 12.500 | kr.1.29695 | kr.16,211.88 |
| 17.500 | kr.1.28435 | kr.22,476.12 |
| 25.000 | kr.1.27225 | kr.31,806.25 |
| Unit Price without VAT: | kr.1.37674 |
|---|---|
| Unit Price with VAT: | kr.1.72093 |







