
74HC151PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1005-2-ND - Tape & Reel (TR) 1727-1005-1-ND - Cut Tape (CT) 1727-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151PW-Q100,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.08300 | kr.20.83 |
| 25 | kr.1.85760 | kr.46.44 |
| 100 | kr.1.61120 | kr.161.12 |
| 250 | kr.1.49408 | kr.373.52 |
| 500 | kr.1.42312 | kr.711.56 |
| 1.000 | kr.1.37172 | kr.1,371.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15156 | kr.2,878.90 |
| 5.000 | kr.1.11804 | kr.5,590.20 |
| 7.500 | kr.1.10127 | kr.8,259.52 |
| 12.500 | kr.1.08269 | kr.13,533.62 |
| 17.500 | kr.1.07183 | kr.18,757.03 |
| 25.000 | kr.1.06138 | kr.26,534.50 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |

