Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 8:1 16-TSSOP
16-TSSOP

74HC251PW,118

DigiKey Part Number
1727-8395-2-ND - Tape & Reel (TR)
1727-8395-1-ND - Cut Tape (CT)
1727-8395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC251PW,118
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.85100kr.18.51
25kr.1.65120kr.41.28
100kr.1.42930kr.142.93
250kr.1.32328kr.330.82
500kr.1.25942kr.629.71
1.000kr.1.20686kr.1,206.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.15127kr.2,878.18
5.000kr.1.11779kr.5,588.95
7.500kr.1.10101kr.8,257.58
12.500kr.1.08243kr.13,530.38
17.500kr.1.07157kr.18,752.47
25.000kr.1.06113kr.26,528.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000