SN74HC251PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.424
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.500
Unit Price: kr.6.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.872
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.031
Unit Price: kr.4.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.581
Unit Price: kr.2.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.37674
Datasheet

Similar


onsemi
In Stock: 836
Unit Price: kr.8.51000
Datasheet

Similar


onsemi
In Stock: 337
Unit Price: kr.2.84000
Datasheet
Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC251PWRG4

DigiKey Part Number
SN74HC251PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC251PWRG4
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC251PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.97300kr.3,892.00
6.000kr.0.95718kr.5,743.08
10.000kr.0.93966kr.9,396.60
14.000kr.0.92942kr.13,011.88
20.000kr.0.91958kr.18,391.60
50.000kr.0.89837kr.44,918.50
Unit Price without VAT:kr.0.97300
Unit Price with VAT:kr.1.21625