74HC04DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10.310
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 3.783
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 13.873
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 67.590
Unit Price: kr.3.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83.640
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 385.092
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 12.051
Unit Price: kr.6.28000
Datasheet
Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04DB,112

DigiKey Part Number
1727-3217-ND
Manufacturer
Manufacturer Product Number
74HC04DB,112
Description
IC INVERTER 6CH 1-INP 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SSOP
Number of Inputs
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC04PW,118Nexperia USA Inc.10.3101727-4197-1-NDkr.1.27000Similar
MC74HC04ADR2Gonsemi43MC74HC04ADR2GOSCT-NDkr.1.97000Similar
MM74HC04MTCXonsemi3.783MM74HC04MTCXCT-NDkr.2.47000Similar
SN74HC04DBRTexas Instruments13.873296-19247-1-NDkr.2.60000Similar
SN74HC04IPWRG4Q1Texas Instruments67.590296-24325-1-NDkr.3.99000Similar
Obsolete
Marketplace Stock: 57.759 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

57.759In Stock
Ships from Rochester Electronics, LLC