
SN74HC04PW | |
|---|---|
DigiKey Part Number | 296-26458-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC04PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SN74HC04PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.56500 | kr.45.65 |
| 90 | kr.3.65933 | kr.329.34 |
| 180 | kr.3.47111 | kr.624.80 |
| 270 | kr.3.37693 | kr.911.77 |
| 540 | kr.3.23881 | kr.1,748.96 |
| 1.080 | kr.3.12510 | kr.3,375.11 |
| 2.520 | kr.3.01307 | kr.7,592.94 |
| 5.040 | kr.2.93931 | kr.14,814.12 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

