
MM74HC04MTCX | |
|---|---|
DigiKey Part Number | MM74HC04MTCXTR-ND - Tape & Reel (TR) MM74HC04MTCXCT-ND - Cut Tape (CT) MM74HC04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.74300 | kr.17.43 |
| 25 | kr.1.55080 | kr.38.77 |
| 100 | kr.1.34130 | kr.134.13 |
| 250 | kr.1.24100 | kr.310.25 |
| 500 | kr.1.18042 | kr.590.21 |
| 1.000 | kr.1.13065 | kr.1,130.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.07803 | kr.2,695.08 |
| 5.000 | kr.1.04633 | kr.5,231.65 |
| 7.500 | kr.1.03045 | kr.7,728.38 |
| 12.500 | kr.1.01286 | kr.12,660.75 |
| 17.500 | kr.1.00258 | kr.17,545.15 |
| 25.000 | kr.0.99269 | kr.24,817.25 |
| 62.500 | kr.0.97140 | kr.60,712.50 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |


