Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC04PWR

DigiKey Part Number
296-8208-2-ND - Tape & Reel (TR)
296-8208-1-ND - Cut Tape (CT)
296-8208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC04PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC04PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.82000kr.18.20
25kr.1.61760kr.40.44
100kr.1.40050kr.140.05
250kr.1.29604kr.324.01
500kr.1.23340kr.616.70
1.000kr.1.18164kr.1,181.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.13911kr.2,278.22
4.000kr.1.10411kr.4,416.44
6.000kr.1.08656kr.6,519.36
10.000kr.1.06714kr.10,671.40
14.000kr.1.05578kr.14,780.92
20.000kr.1.04486kr.20,897.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000

Other Suppliers on DigiKey

350.849In Stock
Ships from Rochester Electronics, LLC