Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVT162245DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVT162245DGG:11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVT162245DGG:11 |
Description | IC TXRX 2.3V/2.7V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVTH162245LRG4 | Texas Instruments | 0 | 74ALVTH162245LRG4-ND | kr.5.26613 | Similar |
| 74ALVTH16245GRE4 | Texas Instruments | 0 | 74ALVTH16245GRE4-ND | kr.4.29358 | Similar |
| 74ALVTH16245VRG4 | Texas Instruments | 0 | 74ALVTH16245VRG4-ND | kr.4.29358 | Similar |
| SN74ALVTH162245DL | Rochester Electronics, LLC | 6.480 | 2156-SN74ALVTH162245DL-ND | kr.12.55322 | Similar |
| SN74ALVTH162245GR | Texas Instruments | 2.558 | 296-13155-2-ND | kr.9.25639 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.85421 | kr.21,708.42 |
| Unit Price without VAT: | kr.10.85421 |
|---|---|
| Unit Price with VAT: | kr.13.56776 |




