Similar

74ALVTH16245VRG4 | |
|---|---|
DigiKey Part Number | 74ALVTH16245VRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVTH16245VRG4 |
Description | IC TXRX NON-INVERT 3V 48-TVSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVTH16245VRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.35453 | kr.8,709.06 |
| 4.000 | kr.4.24882 | kr.16,995.28 |
| 6.000 | kr.4.19588 | kr.25,175.28 |
| 10.000 | kr.4.13720 | kr.41,372.00 |
| 14.000 | kr.4.10292 | kr.57,440.88 |
| Unit Price without VAT: | kr.4.35453 |
|---|---|
| Unit Price with VAT: | kr.5.44316 |


