74ALVTH162245LRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.9.88973
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVTH162245LRG4

DigiKey Part Number
74ALVTH162245LRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVTH162245LRG4
Description
IC TXRX NON-INVRT 2.7V/3V 48SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVTH162245LRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 32mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.34089kr.5,340.89
2.000kr.5.19252kr.10,385.04
3.000kr.5.11817kr.15,354.51
5.000kr.5.03583kr.25,179.15
7.000kr.4.98770kr.34,913.90
10.000kr.4.94142kr.49,414.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.34089
Unit Price with VAT:kr.6.67611