SN74ALVTHR16245LR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 36.320
Unit Price: kr.11.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.9.88973
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVTHR16245LR

DigiKey Part Number
296-15403-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVTHR16245LR
Description
IC TXRX NON-INVRT 2.7V/3V 48SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVTHR16245LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.600In Stock
Ships from Rochester Electronics, LLC