Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT574PW,112 | |
|---|---|
DigiKey Part Number | 74AHCT574PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT574PW,112 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT374PW,118 | Nexperia USA Inc. | 1.930 | 1727-6548-1-ND | kr.2.60000 | Parametric Equivalent |
| 74AHCT374PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT374PW-Q100JTR-ND | kr.1.21459 | Parametric Equivalent |
| 74AHCT574PW,118 | Nexperia USA Inc. | 0 | 1727-6550-1-ND | kr.2.35000 | Parametric Equivalent |
| 74VHC574FT | Toshiba Semiconductor and Storage | 18.319 | 74VHC574FTCT-ND | kr.2.35000 | Similar |
| 74VHC574MTCX | onsemi | 4.030 | 74VHC574MTCXCT-ND | kr.4.76000 | Similar |









