
MC74VHC574DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC574DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC574DTR2GOSCT-ND - Cut Tape (CT) MC74VHC574DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC574DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC574DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.69160 | kr.92.29 |
| 100 | kr.3.24540 | kr.324.54 |
| 250 | kr.3.03232 | kr.758.08 |
| 500 | kr.2.90394 | kr.1,451.97 |
| 1.000 | kr.2.89357 | kr.2,893.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.68680 | kr.6,717.00 |
| 5.000 | kr.2.61957 | kr.13,097.85 |
| 7.500 | kr.2.58593 | kr.19,394.47 |
| 12.500 | kr.2.54864 | kr.31,858.00 |
| 17.500 | kr.2.52683 | kr.44,219.53 |
| 25.000 | kr.2.50588 | kr.62,647.00 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

