
74VHC574FT | |
|---|---|
DigiKey Part Number  | 74VHC574FTTR-ND - Tape & Reel (TR) 74VHC574FTCT-ND - Cut Tape (CT) 74VHC574FTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74VHC574FT  | 
Description  | IC FF D-TYPE SGL 8-BIT 20-TSSOP  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74VHC574FT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Standard  | |
Type  | D-Type  | |
Output Type  | Tri-State, Non-Inverted  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Clock Frequency  | 115 MHz  | |
Max Propagation Delay @ V, Max CL  | 10.6ns @ 5V, 50pF  | |
Trigger Type  | Positive Edge  | |
Current - Output High, Low  | 8mA, 8mA  | |
Voltage - Supply  | 2V ~ 5.5V  | |
Current - Quiescent (Iq)  | 4 µA  | |
Input Capacitance  | 4 pF  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 20-TSSOP  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.65800 | kr.16.58 | 
| 25 | kr.1.47440 | kr.36.86 | 
| 100 | kr.1.27420 | kr.127.42 | 
| 250 | kr.1.17812 | kr.294.53 | 
| 500 | kr.1.12026 | kr.560.13 | 
| 1.000 | kr.1.07258 | kr.1,072.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.99162 | kr.2,479.05 | 
| 5.000 | kr.0.96221 | kr.4,811.05 | 
| 7.500 | kr.0.94749 | kr.7,106.18 | 
| 12.500 | kr.0.93117 | kr.11,639.62 | 
| 17.500 | kr.0.92163 | kr.16,128.52 | 
| 25.000 | kr.0.91246 | kr.22,811.50 | 
| 62.500 | kr.0.89271 | kr.55,794.38 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 


