Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT573PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT573PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT573PW-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 3.5ns |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT573AMTC | onsemi | 0 | 74VHCT573AMTCFS-ND | kr.0.00000 | Similar |
| 74VHCT573AMTCX | onsemi | 480 | 74VHCT573AMTCXCT-ND | kr.4.76000 | Similar |
| MC74VHCT573ADT | Rochester Electronics, LLC | 9.770 | 2156-MC74VHCT573ADT-ON-ND | kr.1.33140 | Similar |
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | kr.5.52000 | Similar |
| MC74VHCT573ADTR2 | onsemi | 0 | MC74VHCT573ADTR2-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.22337 | kr.3,058.43 |
| Unit Price without VAT: | kr.1.22337 |
|---|---|
| Unit Price with VAT: | kr.1.52921 |





