SN74AHCT573PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.106
Unit Price: kr.4.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.250
Unit Price: kr.2.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22337
Datasheet

Similar


onsemi
In Stock: 56
Unit Price: kr.5.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.54752
Datasheet

Similar


onsemi
In Stock: 584
Unit Price: kr.5.52000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT573PWRE4

DigiKey Part Number
SN74AHCT573PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT573PWRE4
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT573PWRE4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT573PWRTexas Instruments2.106296-1121-1-NDkr.4.18000MFR Recommended
74AHCT573PW,118Nexperia USA Inc.3.2501727-4005-1-NDkr.2.09000Similar
74AHCT573PW-Q100JNexperia USA Inc.01727-74AHCT573PW-Q100JTR-NDkr.1.22337Similar
MC74VHCT573ADTGonsemi56MC74VHCT573ADTG-NDkr.5.52000Similar
MC74VHCT573ADTR2Gonsemi0488-MC74VHCT573ADTR2G-NDkr.1.54752Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85794kr.3,715.88
4.000kr.1.80560kr.7,222.40
6.000kr.1.77941kr.10,676.46
10.000kr.1.75037kr.17,503.70
14.000kr.1.73340kr.24,267.60
20.000kr.1.71707kr.34,341.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.85794
Unit Price with VAT:kr.2.32243