74VHCT573AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 480
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


onsemi
In Stock: 25.176
Unit Price: kr.3.86740
Datasheet

Parametric Equivalent


onsemi
In Stock: 56
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


onsemi
In Stock: 584
Unit Price: kr.5.52000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 5.175
Unit Price: kr.7.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.250
Unit Price: kr.2.09000
Datasheet

Similar


Texas Instruments
In Stock: 7.634
Unit Price: kr.3.55000
Datasheet

Similar


Texas Instruments
In Stock: 7.060
Unit Price: kr.3.61000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.531
Unit Price: kr.8.43221
Datasheet

Similar


Texas Instruments
In Stock: 2.106
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.429
Unit Price: kr.2.53599
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.613
Unit Price: kr.3.29680
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT573AMTC

DigiKey Part Number
74VHCT573AMTCFS-ND
Manufacturer
Manufacturer Product Number
74VHCT573AMTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT573AMTC Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT573AMTCXonsemi48074VHCT573AMTCXCT-NDkr.4.76000Parametric Equivalent
MC74VHCT373ADTRGonsemi25.176MC74VHCT373ADTRGOSCT-NDkr.3.86740Parametric Equivalent
MC74VHCT573ADTGonsemi56MC74VHCT573ADTG-NDkr.5.52000Parametric Equivalent
MC74VHCT573ADTRGonsemi584MC74VHCT573ADTRGOSCT-NDkr.5.52000Parametric Equivalent
SN74LV573ATPWRochester Electronics, LLC5.1752156-SN74LV573ATPW-NDkr.7.35000Direct
Obsolete
Marketplace Stock: 37.207 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.207In Stock
Ships from Flip Electronics