
74VHCT573AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT573AMTCXTR-ND - Tape & Reel (TR) 74VHCT573AMTCXCT-ND - Cut Tape (CT) 74VHCT573AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT573AMTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT573AMTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT373ADTRG | onsemi | 25.176 | MC74VHCT373ADTRGOSCT-ND | kr.201.53000 | Parametric Equivalent |
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | kr.5.58000 | Parametric Equivalent |
| MC74VHCT573ADTRG | onsemi | 584 | MC74VHCT573ADTRGOSCT-ND | kr.5.58000 | Parametric Equivalent |
| SN74LV573ATPWR | Texas Instruments | 4.000 | 296-SN74LV573ATPWRCT-ND | kr.2.08518 | Direct |
| 74AHCT573PW,118 | Nexperia USA Inc. | 3.250 | 1727-4005-1-ND | kr.2.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.43600 | kr.34.36 |
| 25 | kr.3.08960 | kr.77.24 |
| 100 | kr.2.70690 | kr.270.69 |
| 250 | kr.2.52452 | kr.631.13 |
| 500 | kr.2.41440 | kr.1,207.20 |
| 1.000 | kr.2.38612 | kr.2,386.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22817 | kr.5,570.43 |
| 5.000 | kr.2.17050 | kr.10,852.50 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |

