74AHC244D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 655
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 995
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 757
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.730
Unit Price: kr.4.50141
Datasheet

Parametric Equivalent


onsemi
In Stock: 468
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.665
Unit Price: kr.7.79820
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.482
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.14.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 169.887
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.724
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.668
Unit Price: kr.6.53000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244D,112

DigiKey Part Number
74AHC244D,112-ND
Manufacturer
Manufacturer Product Number
74AHC244D,112
Description
IC BUFF 2V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC244D,118Nexperia USA Inc.6551727-5920-1-NDkr.3.36000Parametric Equivalent
74AHC244D-Q100,118Nexperia USA Inc.9951727-74AHC244D-Q100,118CT-NDkr.4.18000Parametric Equivalent
74VHC244D,118Nexperia USA Inc.7571727-6715-1-NDkr.3.61000Parametric Equivalent
74AHC244D,112Rochester Electronics, LLC12.7302156-74AHC244D,112-954-NDkr.4.50141Parametric Equivalent
MC74VHC244DWR2Gonsemi468MC74VHC244DWR2GOSCT-NDkr.6.78000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types