Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC244D,118

DigiKey Part Number
1727-6715-2-ND - Tape & Reel (TR)
1727-6715-1-ND - Cut Tape (CT)
1727-6715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC244D,118
Description
IC BUFF 2V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC244DWR2Gonsemi468MC74VHC244DWR2GOSCT-NDkr.6.78000Similar
SN74AHC244DWRochester Electronics, LLC4.6652156-SN74AHC244DW-NDkr.7.79820Similar
In-Stock: 757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.54900kr.25.49
25kr.2.28000kr.57.00
100kr.1.98630kr.198.63
250kr.1.84620kr.461.55
500kr.1.76176kr.880.88
1.000kr.1.71694kr.1,716.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63499kr.3,269.98
4.000kr.1.58790kr.6,351.60
6.000kr.1.56432kr.9,385.92
10.000kr.1.53819kr.15,381.90
14.000kr.1.52292kr.21,320.88
20.000kr.1.50823kr.30,164.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250