
74AHC244D,112 | |
|---|---|
DigiKey Part Number | 2156-74AHC244D,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC244D,112 |
Description | IC BUFF 2V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 12730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | kr.4.50141 | kr.1,913.10 |
| Unit Price without VAT: | kr.4.50141 |
|---|---|
| Unit Price with VAT: | kr.5.62676 |

