
74AHC244D,118 | |
|---|---|
DigiKey Part Number | 1727-5920-2-ND - Tape & Reel (TR) 1727-5920-1-ND - Cut Tape (CT) 1727-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC244D,118 |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC244DWR2G | onsemi | 468 | MC74VHC244DWR2GOSCT-ND | kr.6.78000 | Upgrade |
| MC74VHC244MELG | onsemi | 13.926 | MC74VHC244MELG-ND | kr.3.67721 | Similar |
| SN74AHC244DW | Rochester Electronics, LLC | 4.665 | 2156-SN74AHC244DW-ND | kr.7.79820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.38400 | kr.23.84 |
| 25 | kr.2.13040 | kr.53.26 |
| 100 | kr.1.85380 | kr.185.38 |
| 250 | kr.1.72168 | kr.430.42 |
| 500 | kr.1.64218 | kr.821.09 |
| 1.000 | kr.1.59508 | kr.1,595.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.27643 | kr.2,552.86 |
| 4.000 | kr.1.23804 | kr.4,952.16 |
| 6.000 | kr.1.21882 | kr.7,312.92 |
| 10.000 | kr.1.19753 | kr.11,975.30 |
| 14.000 | kr.1.18508 | kr.16,591.12 |
| 20.000 | kr.1.17310 | kr.23,462.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |


