74AHC132D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5.570
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.182
Unit Price: kr.2.05527
Datasheet

Similar


onsemi
In Stock: 9.830
Unit Price: kr.0.95100
Datasheet

Similar


onsemi
In Stock: 31.978
Unit Price: kr.2.91639
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.050
Unit Price: kr.5.64259
Datasheet

Similar


Texas Instruments
In Stock: 105.420
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.83352
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC132D,118

DigiKey Part Number
1727-6514-2-ND - Tape & Reel (TR)
1727-6514-1-ND - Cut Tape (CT)
1727-6514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC132D,118
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DR2Gonsemi5.570488-MC74VHC132DR2GCT-NDkr.2.41000Direct
74VHC132Monsemi074VHC132MFS-NDkr.0.00000Similar
74VHC132MXonsemi074VHC132MXTR-NDkr.0.00000Similar
74VHC132SJonsemi074VHC132SJ-NDkr.0.00000Similar
74VHC132SJXonsemi074VHC132SJX-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.10300kr.11.03
25kr.0.97640kr.24.41
100kr.0.83690kr.83.69
250kr.0.76992kr.192.48
500kr.0.72960kr.364.80
1.000kr.0.69651kr.696.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.66146kr.1,653.65
5.000kr.0.64034kr.3,201.70
7.500kr.0.62977kr.4,723.28
12.500kr.0.61806kr.7,725.75
17.500kr.0.61121kr.10,696.18
25.000kr.0.60462kr.15,115.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750