NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC132DR2G

DigiKey Part Number
488-MC74VHC132DR2GTR-ND - Tape & Reel (TR)
488-MC74VHC132DR2GCT-ND - Cut Tape (CT)
488-MC74VHC132DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC132DR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC132DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.570 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68000kr.16.80
25kr.1.49640kr.37.41
100kr.1.29210kr.129.21
250kr.1.19548kr.298.87
500kr.1.13688kr.568.44
1.000kr.1.08870kr.1,088.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03783kr.2,594.58
5.000kr.1.00719kr.5,035.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250

Other Suppliers on DigiKey

5.570In Stock
Ships from Rochester Electronics, LLC