Direct
Similar
Similar
Similar
Similar
Similar

MC74VHC132DR2 | |
|---|---|
DigiKey Part Number | MC74VHC132DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC132DR2 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC132DR2 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC132DR2G | onsemi | 5.570 | 488-MC74VHC132DR2GCT-ND | kr.2.41000 | Direct |
| 74AHC132D,118 | Nexperia USA Inc. | 0 | 1727-6514-1-ND | kr.1.59000 | Similar |
| 74AHC132D-Q100J | Nexperia USA Inc. | 2.335 | 1727-74AHC132D-Q100JCT-ND | kr.2.66000 | Similar |
| SN74AHC132D | Rochester Electronics, LLC | 30.050 | 2156-SN74AHC132D-ND | kr.5.64259 | Similar |
| SN74AHC132DR | Texas Instruments | 105.420 | 296-1465-1-ND | kr.2.79000 | Similar |





