74VHC132SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.050
Unit Price: kr.5.64259
Datasheet

Similar


Texas Instruments
In Stock: 105.420
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 61.550
Unit Price: kr.4.24779
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37.969
Unit Price: kr.4.50000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC132SJ

DigiKey Part Number
74VHC132SJ-ND
Manufacturer
Manufacturer Product Number
74VHC132SJ
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC132SJ Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tube
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOP
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC132D,118Nexperia USA Inc.01727-6514-1-NDkr.1.59000Similar
SN74AHC132DRochester Electronics, LLC30.0502156-SN74AHC132D-NDkr.5.64259Similar
SN74AHC132DRTexas Instruments105.420296-1465-1-NDkr.2.79000Similar
74VHC132SJRochester Electronics, LLC61.5502156-74VHC132SJ-NDkr.4.24779Parametric Equivalent
SN74AHC132NSRTexas Instruments37.969296-31734-1-NDkr.4.50000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types