Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7700-44711-S4U0300 | |
|---|---|
DigiKey Part Number | 5088-7700-44711-S4U0300-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44711-S4U0300 |
Description | M12 MALE 0 / RJ45 MALE 0 SHIELDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.74000 | kr.463.74 |
| 10 | kr.390.23400 | kr.3,902.34 |
| 25 | kr.364.52600 | kr.9,113.15 |
| 50 | kr.346.27080 | kr.17,313.54 |
| 100 | kr.328.97730 | kr.32,897.73 |
| Unit Price without VAT: | kr.463.74000 |
|---|---|
| Unit Price with VAT: | kr.579.67500 |













