C5E108F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E108F03

DigiKey Part Number
2181-C5E108F03-ND
Manufacturer
Manufacturer Product Number
C5E108F03
Description
ETHERLINE ETHERNET 2PR CAT 5E CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.284.10000kr.284.10
10kr.244.64000kr.2,446.40
Unit Price without VAT:kr.284.10000
Unit Price with VAT:kr.355.12500