
7700-44711-S7V0300 | |
|---|---|
DigiKey Part Number | 5088-7700-44711-S7V0300-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44711-S7V0300 |
Description | M12 MALE 0 / RJ45 MALE 0 SHIELDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.572.80000 | kr.572.80 |
| 10 | kr.482.15000 | kr.4,821.50 |
| 25 | kr.450.42440 | kr.11,260.61 |
| 50 | kr.427.89120 | kr.21,394.56 |
| 100 | kr.406.54460 | kr.40,654.46 |
| Unit Price without VAT: | kr.572.80000 |
|---|---|
| Unit Price with VAT: | kr.716.00000 |

