7700-44711-S4U0500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murrelektronik, Inc
In Stock: 9
Unit Price: kr.843.07000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 1
Unit Price: kr.671.74000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 4
Unit Price: kr.715.78000
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: kr.318.02000
Datasheet

Parametric Equivalent


LAPP
In Stock: 12
Unit Price: kr.433.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 40
Unit Price: kr.671.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.444.79567
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: kr.323.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.426.30833
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.497.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,165.50000
Datasheet
7700-44711-S4U1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7700-44711-S4U0500

DigiKey Part Number
5088-7700-44711-S4U0500-ND
Manufacturer
Manufacturer Product Number
7700-44711-S4U0500
Description
M12 MALE 0 / RJ45 MALE 0 SHIELDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.538.05000kr.538.05
10kr.452.86400kr.4,528.64
25kr.423.05800kr.10,576.45
50kr.401.88920kr.20,094.46
100kr.381.83100kr.38,183.10
Manufacturers Standard Package
Unit Price without VAT:kr.538.05000
Unit Price with VAT:kr.672.56250