RDER72J332K2M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 154
Unit Price: kr.4.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 210
Unit Price: kr.4.03000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.239
Unit Price: kr.3.84000
Datasheet

Similar


TDK Corporation
In Stock: 294
Unit Price: kr.3.20000
Datasheet
RDE SERIES 5.5X3.15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J332K2M1H03A

DigiKey Part Number
490-9265-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J332K2M1H03A
Description
CAP CER 3300PF 630V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J332K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.24045kr.2,480.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.24045
Unit Price with VAT:kr.1.55056